
PE910065 | |
|---|---|
DigiKey Part Number | 6099-PE910065-ND |
Manufacturer | |
Manufacturer Product Number | PE910065 |
Description | COAXIAL ADAPTER, RP-TNC PLUG / R |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector RP-SMA Jack, Male Pin To RP-TNC Plug, Female Socket 50 Ohms |
Datasheet | Datasheet |
Category | Style Straight |
Mfr | Mounting Type Free Hanging (In-Line) |
Packaging Bag | Fastening Type Threaded, Threaded |
Part Status Active | Frequency - Max 11 GHz |
Adapter Type Plug to Jack | Center Contact Plating Gold |
Conversion Type Between Series | Body Material Brass |
Adapter Series | Body Finish Nickel |
Center Gender Female to Male | Center Contact Material Brass |
Convert From (Adapter End) RP-SMA Jack, Male Pin | Dielectric Material Polytetrafluoroethylene (PTFE) |
Convert To (Adapter End) RP-TNC Plug, Female Socket | Insertion Loss 0.15dB |
Impedance 50 Ohms | Operating Temperature -55°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,01000 € | 12,01 € |
| 10 | 10,20800 € | 102,08 € |
| 25 | 9,56840 € | 239,21 € |
| 50 | 9,11180 € | 455,59 € |
| 100 | 8,67710 € | 867,71 € |
| 250 | 8,13420 € | 2.033,55 € |
| 500 | 7,74632 € | 3.873,16 € |
| 1.000 | 7,37712 € | 7.377,12 € |
| Unit Price without VAT: | 12,01000 € |
|---|---|
| Unit Price with VAT: | 14,29190 € |

