Adapter Coaxial Connector SMA Plug, Male Pin To F Jack, Female Socket 50 Ohms, 75 Ohms
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PE91003

DigiKey Part Number
6099-PE91003-ND
Manufacturer
Manufacturer Product Number
PE91003
Description
COAX ADAPT SMA TO F
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Adapter Coaxial Connector SMA Plug, Male Pin To F Jack, Female Socket 50 Ohms, 75 Ohms
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Impedance
50 Ohms, 75 Ohms
Mfr
Style
Straight
Packaging
Retail Package
Mounting Type
Free Hanging (In-Line)
Part Status
Active
Fastening Type
Threaded, Threaded
Adapter Type
Plug to Jack
Frequency - Max
500 MHz
Conversion Type
Between Series
Center Contact Plating
Gold
Adapter Series
Body Material
Brass
Center Gender
Female to Male
Body Finish
Nickel
Convert From (Adapter End)
SMA Plug, Male Pin
Center Contact Material
Beryllium Copper, Brass
Convert To (Adapter End)
F Jack, Female Socket
Dielectric Material
Polytetrafluoroethylene (PTFE)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4
Factory Stock: 150
Check for Additional Incoming Stock
All prices are in EUR
Retail Package
QuantityUnit PriceExt Price
167,45000 €67,45 €
1057,33500 €573,35 €
2553,74800 €1.343,70 €
5051,18500 €2.559,25 €
10048,74550 €4.874,55 €
Manufacturers Standard Package
Unit Price without VAT:67,45000 €
Unit Price with VAT:80,26550 €