
PE910018 | |
|---|---|
DigiKey Part Number | 6099-PE910018-ND |
Manufacturer | |
Manufacturer Product Number | PE910018 |
Description | COAX ADAPT 1.0MM TO 1.0MM |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector 1.0mm Plug, Male Pin To 1.0mm Plug, Male Pin 50 Ohms |
Datasheet | Datasheet |
Category | Style Straight |
Mfr | Mounting Type Free Hanging (In-Line) |
Packaging Retail Package | Fastening Type Threaded, Threaded |
Part Status Active | Frequency - Max 110 GHz |
Adapter Type Plug to Plug | Center Contact Plating Gold |
Conversion Type Same Series | Body Material Stainless Steel |
Adapter Series | Body Finish Passivated |
Center Gender Male to Male | Center Contact Material Beryllium Copper |
Convert From (Adapter End) 1.0mm Plug, Male Pin | Mating Cycles 1000 |
Convert To (Adapter End) 1.0mm Plug, Male Pin | Insertion Loss 0.839dB |
Impedance 50 Ohms | Operating Temperature -65°C ~ 165°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 912,61000 € | 912,61 € |
| Unit Price without VAT: | 912,61000 € |
|---|---|
| Unit Price with VAT: | 1.086,00590 € |

