
PE910017 | |
|---|---|
DigiKey Part Number | 6099-PE910017-ND |
Manufacturer | |
Manufacturer Product Number | PE910017 |
Description | COAX ADAPT 1.35MM TO 1.85MM |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector 1.35mm Jack, Female Socket To 1.85mm Jack, Female Socket 50 Ohms |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Mfr | Fastening Type Threaded, Threaded |
Packaging Retail Package | Frequency - Max 67 GHz |
Part Status Active | Center Contact Plating Gold |
Adapter Type Jack to Jack | Body Material Stainless Steel |
Conversion Type Between Series | Body Finish Passivated |
Adapter Series | Center Contact Material Beryllium Copper |
Center Gender Female to Female | Dielectric Material Polyetherimide (PEI) |
Convert From (Adapter End) 1.35mm Jack, Female Socket | Mating Cycles 1000 |
Convert To (Adapter End) 1.85mm Jack, Female Socket | Insertion Loss 0.758dB |
Impedance 50 Ohms | Operating Temperature -65°C ~ 165°C |
Style Straight |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 779,08000 € | 779,08 € |
| Unit Price without VAT: | 779,08000 € |
|---|---|
| Unit Price with VAT: | 927,10520 € |

