
PE910007 | |
|---|---|
DigiKey Part Number | 6099-PE910007-ND |
Manufacturer | |
Manufacturer Product Number | PE910007 |
Description | COAX ADAPT 1.35MM TO 1.35MM |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector 1.35mm Plug, Male Pin To 1.35mm Plug, Male Pin 50 Ohms |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Mfr | Fastening Type Threaded, Threaded |
Packaging Retail Package | Frequency - Max 90 GHz |
Part Status Active | Center Contact Plating Gold |
Adapter Type Plug to Plug | Body Material Stainless Steel |
Conversion Type Same Series | Body Finish Passivated |
Adapter Series | Center Contact Material Beryllium Copper |
Center Gender Male to Male | Dielectric Material Polyetherimide (PEI) |
Convert From (Adapter End) 1.35mm Plug, Male Pin | Mating Cycles 1000 |
Convert To (Adapter End) 1.35mm Plug, Male Pin | Insertion Loss 0.758dB |
Impedance 50 Ohms | Operating Temperature -65°C ~ 165°C |
Style Straight |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 859,91000 € | 859,91 € |
| Unit Price without VAT: | 859,91000 € |
|---|---|
| Unit Price with VAT: | 1.023,29290 € |

