
PE9091 | |
|---|---|
DigiKey Part Number | 6099-PE9091-ND |
Manufacturer | |
Manufacturer Product Number | PE9091 |
Description | COAX ADAPT TNC TO TNC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector TNC Plug, Male Pin To TNC Plug, Male Pin 50 Ohms |
Datasheet | Datasheet |
Category | Style Straight |
Mfr | Mounting Type Free Hanging (In-Line) |
Packaging Retail Package | Fastening Type Threaded, Threaded |
Part Status Active | Frequency - Max 1 GHz |
Adapter Type Plug to Plug | Center Contact Plating Gold |
Conversion Type Same Series | Body Material Brass |
Adapter Series | Body Finish Nickel |
Center Gender Male to Male | Center Contact Material Brass |
Convert From (Adapter End) TNC Plug, Male Pin | Dielectric Material Polytetrafluoroethylene (PTFE) |
Convert To (Adapter End) TNC Plug, Male Pin | Operating Temperature -65°C ~ 165°C |
Impedance 50 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 71,55000 € | 71,55 € |
| 10 | 60,82100 € | 608,21 € |
| 25 | 57,01640 € | 1.425,41 € |
| 50 | 54,29780 € | 2.714,89 € |
| 100 | 51,70930 € | 5.170,93 € |
| Unit Price without VAT: | 71,55000 € |
|---|---|
| Unit Price with VAT: | 85,14450 € |

