
PE9086 | |
|---|---|
DigiKey Part Number | 6099-PE9086-ND |
Manufacturer | |
Manufacturer Product Number | PE9086 |
Description | COAX ADAPT N TO N |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector N Plug, Male Pin To N Jack, Female Socket 50 Ohms |
Datasheet | Datasheet |
Category | Style Right Angle |
Mfr | Mounting Type Free Hanging (In-Line), Right Angle |
Packaging Retail Package | Fastening Type Threaded, Threaded |
Part Status Active | Frequency - Max 11 GHz |
Adapter Type Plug to Jack | Center Contact Plating Gold |
Conversion Type Same Series | Body Material Brass |
Adapter Series | Body Finish Nickel |
Center Gender Female to Male | Center Contact Material Brass |
Convert From (Adapter End) N Plug, Male Pin | Dielectric Material Polytetrafluoroethylene (PTFE) |
Convert To (Adapter End) N Jack, Female Socket | Operating Temperature -65°C ~ 165°C |
Impedance 50 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 59,18000 € | 59,18 € |
| 10 | 50,30100 € | 503,01 € |
| 25 | 47,15400 € | 1.178,85 € |
| 50 | 44,90540 € | 2.245,27 € |
| 100 | 42,76480 € | 4.276,48 € |
| Unit Price without VAT: | 59,18000 € |
|---|---|
| Unit Price with VAT: | 70,42420 € |


