
PE9085 | |
|---|---|
DigiKey Part Number | 6099-PE9085-ND |
Manufacturer | |
Manufacturer Product Number | PE9085 |
Description | COAX ADAPT BNC TO BNC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector BNC Jack, Female Socket To BNC Plug, Male Pin 50 Ohms |
Datasheet | Datasheet |
Category | Style Right Angle |
Mfr | Mounting Type Free Hanging (In-Line), Right Angle |
Packaging Retail Package | Fastening Type Bayonet Lock, Bayonet Lock |
Part Status Active | Frequency - Max 4 GHz |
Adapter Type Plug to Jack | Center Contact Plating Gold |
Conversion Type Same Series | Body Material Brass |
Adapter Series | Body Finish Nickel |
Center Gender Female to Male | Center Contact Material Beryllium Copper |
Convert From (Adapter End) BNC Jack, Female Socket | Dielectric Material Polytetrafluoroethylene (PTFE) |
Convert To (Adapter End) BNC Plug, Male Pin | Operating Temperature -65°C ~ 165°C |
Impedance 50 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 55,41000 € | 55,41 € |
| 10 | 47,10500 € | 471,05 € |
| 25 | 44,15720 € | 1.103,93 € |
| 50 | 42,05140 € | 2.102,57 € |
| 100 | 40,04680 € | 4.004,68 € |
| Unit Price without VAT: | 55,41000 € |
|---|---|
| Unit Price with VAT: | 65,93790 € |

