
PE91510 | |
|---|---|
DigiKey Part Number | 6099-PE91510-ND |
Manufacturer | |
Manufacturer Product Number | PE91510 |
Description | COAX ADAPT 2.92MM TO 2.92MM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector 2.92mm (OS-2.9) Jack, Female Socket To 2.92mm (OS-2.9) Jack, Female Socket 50 Ohms |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Adapter Type | Jack to Jack | |
Conversion Type | Same Series | |
Adapter Series | ||
Center Gender | Female to Female | |
Convert From (Adapter End) | 2.92mm (OS-2.9) Jack, Female Socket | |
Convert To (Adapter End) | 2.92mm (OS-2.9) Jack, Female Socket | |
Impedance | 50 Ohms | |
Style | Straight | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Fastening Type | Threaded, Threaded | |
Frequency - Max | 40 GHz | |
Ingress Protection | - | |
Center Contact Plating | Gold | |
Features | - | |
Includes | - | |
Body Material | Stainless Steel | |
Body Finish | - | |
Center Contact Material | Beryllium Copper | |
Dielectric Material | Polyphenylene Oxide (PPO) | |
Mating Cycles | 500 | |
Insertion Loss | - | |
Operating Temperature | -55°C ~ 100°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 144,35000 € | 144,35 € |
| 10 | 122,70600 € | 1.227,06 € |
| 25 | 115,03240 € | 2.875,81 € |
| 50 | 109,55000 € | 5.477,50 € |
| Unit Price without VAT: | 144,35000 € |
|---|---|
| Unit Price with VAT: | 171,77650 € |

