
PE9075 | |
|---|---|
DigiKey Part Number | 6099-PE9075-ND |
Manufacturer | |
Manufacturer Product Number | PE9075 |
Description | COAX ADAPT BNC TO SMA |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector SMA Jack, Female Socket To BNC Jack, Female Socket 50 Ohms |
Datasheet | Datasheet |
Category | Style Straight |
Mfr | Mounting Type Free Hanging (In-Line) |
Packaging Retail Package | Fastening Type Bayonet Lock, Threaded |
Part Status Active | Frequency - Max 4 GHz |
Adapter Type Jack to Jack | Center Contact Plating Gold |
Conversion Type Between Series | Body Material Brass |
Adapter Series | Body Finish Nickel |
Center Gender Female to Female | Center Contact Material Beryllium Copper |
Convert From (Adapter End) SMA Jack, Female Socket | Dielectric Material Polytetrafluoroethylene (PTFE) |
Convert To (Adapter End) BNC Jack, Female Socket | Operating Temperature -65°C ~ 165°C |
Impedance 50 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 79,69000 € | 79,69 € |
| 10 | 67,73900 € | 677,39 € |
| 25 | 63,50120 € | 1.587,53 € |
| 50 | 60,47360 € | 3.023,68 € |
| 100 | 57,59110 € | 5.759,11 € |
| Unit Price without VAT: | 79,69000 € |
|---|---|
| Unit Price with VAT: | 94,83110 € |

