
PE9009 | |
|---|---|
DigiKey Part Number | 6099-PE9009-ND |
Manufacturer | |
Manufacturer Product Number | PE9009 |
Description | Double Banana Plug to 50 Ohm BNC |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Adapter Connector BNC Male To Banana Plug, Double Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pasternack | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Convert From (Adapter End) | BNC Male | |
Convert To (Adapter End) | Banana Plug, Double | |
Features | - | |
Color | Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 47,35000 € | 47,35 € |
| 10 | 40,24400 € | 402,44 € |
| 25 | 37,72560 € | 943,14 € |
| 50 | 35,92620 € | 1.796,31 € |
| 100 | 34,21340 € | 3.421,34 € |
| 250 | 32,07448 € | 8.018,62 € |
| Unit Price without VAT: | 47,35000 € |
|---|---|
| Unit Price with VAT: | 56,34650 € |

