
PE8DP1007 | |
|---|---|
DigiKey Part Number | 6099-PE8DP1007-ND |
Manufacturer | |
Manufacturer Product Number | PE8DP1007 |
Description | Diplexer 75 Ohm Type F Female, 5 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF Diplexer 5MHz ~ 204MHz / 258MHz ~ 1.8MHz Module |
Datasheet | Datasheet |
Category | Frequency Bands (Low / High) 5MHz ~ 204MHz / 258MHz ~ 1.8MHz |
Manufacturer Pasternack | Return Loss (Low Band / High Band) 14.0dB / 12.0dB |
Packaging Retail Package | Mounting Type Chassis Mount |
Part Status Active | Package / Case Module |
Type Diplexer |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 153,93000 € | 153,93 € |
| 10 | 135,99200 € | 1.359,92 € |
| 25 | 129,79280 € | 3.244,82 € |
| Unit Price without VAT: | 153,93000 € |
|---|---|
| Unit Price with VAT: | 183,17670 € |

