
PE8DP1006 | |
|---|---|
DigiKey Part Number | 6099-PE8DP1006-ND |
Manufacturer | |
Manufacturer Product Number | PE8DP1006 |
Description | Diplexer 75 Ohm Type F Female, 5 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF Diplexer 5MHz ~ 42MHz / 54GHz ~ 1.25GHz Module |
Datasheet | Datasheet |
Category | Frequency Bands (Low / High) 5MHz ~ 42MHz / 54GHz ~ 1.25GHz |
Manufacturer Pasternack | Return Loss (Low Band / High Band) 12.0dB / 12.0dB |
Packaging Retail Package | Mounting Type Chassis Mount |
Part Status Active | Package / Case Module |
Type Diplexer |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 146,30000 € | 146,30 € |
| 10 | 129,20700 € | 1.292,07 € |
| 25 | 123,30000 € | 3.082,50 € |
| Unit Price without VAT: | 146,30000 € |
|---|---|
| Unit Price with VAT: | 174,09700 € |

