
PE8DP1005 | |
|---|---|
DigiKey Part Number | 6099-PE8DP1005-ND |
Manufacturer | |
Manufacturer Product Number | PE8DP1005 |
Description | Diplexer 75 Ohm Type F Female, 5 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF Diplexer 5MHz ~ 68MHz / 87MHz ~ 108MHz Module |
Datasheet | Datasheet |
Category | Frequency Bands (Low / High) 5MHz ~ 68MHz / 87MHz ~ 108MHz |
Manufacturer Pasternack | Return Loss (Low Band / High Band) 10.0dB / 10.0dB |
Packaging Retail Package | Mounting Type Chassis Mount |
Part Status Active | Package / Case Module |
Type Diplexer |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 56,56000 € | 56,56 € |
| 10 | 49,64400 € | 496,44 € |
| 25 | 47,24960 € | 1.181,24 € |
| 100 | 43,96940 € | 4.396,94 € |
| Unit Price without VAT: | 56,56000 € |
|---|---|
| Unit Price with VAT: | 67,30640 € |

