
PE8DP1004 | |
|---|---|
DigiKey Part Number | 6099-PE8DP1004-ND |
Manufacturer | |
Manufacturer Product Number | PE8DP1004 |
Description | Diplexer 75 Ohm Type F Female, 5 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF Diplexer 5MHz ~ 1.45GHz / 1.65GHz ~ 2.3GHz Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pasternack | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Type | Diplexer | |
Frequency Bands (Low / High) | 5MHz ~ 1.45GHz / 1.65GHz ~ 2.3GHz | |
Low Band Attenuation (min / max dB) | - | |
High Band Attenuation (min / max dB) | - | |
Return Loss (Low Band / High Band) | 10.0dB / 10.0dB | |
Grade | - | |
Qualification | - | |
Mounting Type | Chassis Mount | |
Package / Case | Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 43,99000 € | 43,99 € |
| 10 | 38,55400 € | 385,54 € |
| 25 | 36,66960 € | 916,74 € |
| 100 | 34,08720 € | 3.408,72 € |
| 250 | 32,54416 € | 8.136,04 € |
| Unit Price without VAT: | 43,99000 € |
|---|---|
| Unit Price with VAT: | 52,34810 € |

