
PE8DP1002 | |
|---|---|
DigiKey Part Number | 6099-PE8DP1002-ND |
Manufacturer | |
Manufacturer Product Number | PE8DP1002 |
Description | Diplexer 75 Ohm Type F Female, 2 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF Diplexer 20MHz ~ 862MHz / 950MHz ~ 2.3GHz Module |
Datasheet | Datasheet |
Category | Frequency Bands (Low / High) 20MHz ~ 862MHz / 950MHz ~ 2.3GHz |
Manufacturer Pasternack | Return Loss (Low Band / High Band) 10.0dB / 10.0dB |
Packaging Retail Package | Mounting Type Chassis Mount |
Part Status Active | Package / Case Module |
Type Diplexer |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 46,43000 € | 46,43 € |
| 10 | 40,70000 € | 407,00 € |
| 25 | 38,71720 € | 967,93 € |
| 100 | 36,00110 € | 3.600,11 € |
| Unit Price without VAT: | 46,43000 € |
|---|---|
| Unit Price with VAT: | 55,25170 € |

