
PE8DP1001 | |
|---|---|
DigiKey Part Number | 6099-PE8DP1001-ND |
Manufacturer | |
Manufacturer Product Number | PE8DP1001 |
Description | RF DIPLEXER 198MHZ/825MHZ MODULE |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | RF Diplexer 5MHz ~ 390MHz / 650MHz ~ 1GHz Module |
Datasheet | Datasheet |
Category | Frequency Bands (Low / High) 5MHz ~ 390MHz / 650MHz ~ 1GHz |
Manufacturer Pasternack | Return Loss (Low Band / High Band) 14.0dB / 14.0dB |
Packaging Retail Package | Mounting Type Chassis Mount |
Part Status Active | Package / Case Module |
Type Diplexer |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 50,00000 € | 50,00 € |
| 10 | 43,85000 € | 438,50 € |
| 25 | 41,72120 € | 1.043,03 € |
| 100 | 41,20230 € | 4.120,23 € |
| Unit Price without VAT: | 50,00000 € |
|---|---|
| Unit Price with VAT: | 59,50000 € |

