


PE88X2027 | |
|---|---|
DigiKey Part Number | 6099-PE88X2027-ND |
Manufacturer | |
Manufacturer Product Number | PE88X2027 |
Description | 2X ACTIVE FREQUENCY MULTIPLIER, |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF IC Frequency Multiplier General Purpose 9GHz ~ 14.5GHz, 18GHz ~ 29GHz SMA Connectors |
Datasheet | Datasheet |
Category | Frequency 9GHz ~ 14.5GHz, 18GHz ~ 29GHz |
Manufacturer Pasternack | RF Type General Purpose |
Packaging Retail Package | Secondary Attributes SMA Connectors |
Part Status Active | Mounting Type Chassis Mount |
Function Frequency Multiplier | Package / Case Module, SMA Connectors |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.423,63000 € | 1.423,63 € |
| Unit Price without VAT: | 1.423,63000 € |
|---|---|
| Unit Price with VAT: | 1.694,11970 € |

