


PE88X2024 | |
|---|---|
DigiKey Part Number | 6099-PE88X2024-ND |
Manufacturer | |
Manufacturer Product Number | PE88X2024 |
Description | WR-12 Waveguide 6x Active Freque |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | RF IC Frequency Multiplier General Purpose 10GHz ~ 15GHz SMA Connectors |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pasternack | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Function | Frequency Multiplier | |
Frequency | 10GHz ~ 15GHz | |
RF Type | General Purpose | |
Secondary Attributes | SMA Connectors | |
Grade | - | |
Qualification | - | |
Mounting Type | Chassis Mount | |
Package / Case | Module, SMA Connectors | |
Supplier Device Package | - |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11.904,45000 € | 11.904,45 € |
| Unit Price without VAT: | 11.904,45000 € |
|---|---|
| Unit Price with VAT: | 14.166,29550 € |

