


PE88X2023 | |
|---|---|
DigiKey Part Number | 6099-PE88X2023-ND |
Manufacturer | |
Manufacturer Product Number | PE88X2023 |
Description | WR-15 WAVEGUIDE 4X ACTIVE FREQUE |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | RF IC Frequency Multiplier Radar 12.5GHz ~ 18.75GHz, 50GHz ~ 75GHz SMA Connectors |
Datasheet | Datasheet |
Category | Frequency 12.5GHz ~ 18.75GHz, 50GHz ~ 75GHz |
Manufacturer Pasternack | RF Type Radar |
Packaging Retail Package | Secondary Attributes SMA Connectors |
Part Status Active | Mounting Type Chassis Mount |
Function Frequency Multiplier | Package / Case Module, SMA Connectors |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8.201,27000 € | 8.201,27 € |
| Unit Price without VAT: | 8.201,27000 € |
|---|---|
| Unit Price with VAT: | 9.759,51130 € |

