


PE88X2021 | |
|---|---|
DigiKey Part Number | 6099-PE88X2021-ND |
Manufacturer | |
Manufacturer Product Number | PE88X2021 |
Description | WR-28 Waveguide 2x Active Freque |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | RF IC Frequency Multiplier General Purpose 13.25GHz ~ 20GHz, 26.5GHz ~ 40GHz SMA Connectors |
Datasheet | Datasheet |
Category | Frequency 13.25GHz ~ 20GHz, 26.5GHz ~ 40GHz |
Manufacturer Pasternack | RF Type General Purpose |
Packaging Retail Package | Secondary Attributes SMA Connectors |
Part Status Active | Mounting Type Chassis Mount |
Function Frequency Multiplier | Package / Case Module, SMA Connectors |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6.638,57000 € | 6.638,57 € |
| Unit Price without VAT: | 6.638,57000 € |
|---|---|
| Unit Price with VAT: | 7.899,89830 € |

