


PE88X2017 | |
|---|---|
DigiKey Part Number | 6099-PE88X2017-ND |
Manufacturer | |
Manufacturer Product Number | PE88X2017 |
Description | Active 3x Frequency Multiplier, |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF IC Frequency Multiplier General Purpose 450MHz ~ 600MHz, 1.35GHz ~ 1.8GHz SMA Connectors |
Datasheet | Datasheet |
Category | Frequency 450MHz ~ 600MHz, 1.35GHz ~ 1.8GHz |
Manufacturer Pasternack | RF Type General Purpose |
Packaging Retail Package | Secondary Attributes SMA Connectors |
Part Status Active | Mounting Type Chassis Mount |
Function Frequency Multiplier | Package / Case Module, SMA Connectors |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 554,17000 € | 554,17 € |
| Unit Price without VAT: | 554,17000 € |
|---|---|
| Unit Price with VAT: | 659,46230 € |

