


PE88X2016 | |
|---|---|
DigiKey Part Number | 6099-PE88X2016-ND |
Manufacturer | |
Manufacturer Product Number | PE88X2016 |
Description | Active 3x Frequency Multiplier, |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF IC Frequency Multiplier General Purpose 320MHz ~ 450MHz, 960MHz ~ 1.35GHz SMA Connectors |
Datasheet | Datasheet |
Category | Frequency 320MHz ~ 450MHz, 960MHz ~ 1.35GHz |
Manufacturer Pasternack | RF Type General Purpose |
Packaging Retail Package | Secondary Attributes SMA Connectors |
Part Status Active | Mounting Type Chassis Mount |
Function Frequency Multiplier | Package / Case Module, SMA Connectors |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 517,63000 € | 517,63 € |
| 10 | 461,19100 € | 4.611,91 € |
| Unit Price without VAT: | 517,63000 € |
|---|---|
| Unit Price with VAT: | 615,97970 € |

