
PE88X2013 | |
|---|---|
DigiKey Part Number | 6099-PE88X2013-ND |
Manufacturer | |
Manufacturer Product Number | PE88X2013 |
Description | 2x Frequency Multiplier, 4000 MH |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF IC Frequency Multiplier General Purpose 2GHz ~ 4GHz, 4GHz ~ 8GHz SMA Connectors |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pasternack | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Function | Frequency Multiplier | |
Frequency | 2GHz ~ 4GHz, 4GHz ~ 8GHz | |
RF Type | General Purpose | |
Secondary Attributes | SMA Connectors | |
Grade | - | |
Qualification | - | |
Mounting Type | Chassis Mount | |
Package / Case | SMA In-Line Module | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 412,73000 € | 412,73 € |
| 10 | 367,09600 € | 3.670,96 € |
| Unit Price without VAT: | 412,73000 € |
|---|---|
| Unit Price with VAT: | 491,14870 € |

