
PE88X2012 | |
|---|---|
DigiKey Part Number | 6099-PE88X2012-ND |
Manufacturer | |
Manufacturer Product Number | PE88X2012 |
Description | 2x Frequency Multiplier, 2500 MH |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF IC Frequency Multiplier General Purpose 1.25GHz ~ 3GHz, 2.5GHz ~ 6GHz SMA Connectors |
Datasheet | Datasheet |
Category | Frequency 1.25GHz ~ 3GHz, 2.5GHz ~ 6GHz |
Manufacturer Pasternack | RF Type General Purpose |
Packaging Retail Package | Secondary Attributes SMA Connectors |
Part Status Active | Mounting Type Chassis Mount |
Function Frequency Multiplier | Package / Case SMA In-Line Module |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 400,25000 € | 400,25 € |
| 10 | 355,94000 € | 3.559,40 € |
| 25 | 340,64840 € | 8.516,21 € |
| Unit Price without VAT: | 400,25000 € |
|---|---|
| Unit Price with VAT: | 476,29750 € |

