
PE88X2000 | |
|---|---|
DigiKey Part Number | 6099-PE88X2000-ND |
Manufacturer | |
Manufacturer Product Number | PE88X2000 |
Description | 2x Frequency Multiplier Module, |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | RF IC Frequency Multiplier VSAT 9GHz ~ 14.5GHz, 18GHz ~ 29GHz 5V Supply |
Datasheet | Datasheet |
Category | Frequency 9GHz ~ 14.5GHz, 18GHz ~ 29GHz |
Manufacturer Pasternack | RF Type VSAT |
Packaging Retail Package | Secondary Attributes 5V Supply |
Part Status Active | Mounting Type Chassis Mount |
Function Frequency Multiplier | Package / Case Module |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2.536,69000 € | 2.536,69 € |
| Unit Price without VAT: | 2.536,69000 € |
|---|---|
| Unit Price with VAT: | 3.018,66110 € |

