


PE88D4004 | |
|---|---|
DigiKey Part Number | 6099-PE88D4004-ND |
Manufacturer | |
Manufacturer Product Number | PE88D4004 |
Description | Frequency Divider, Divide by 4 P |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF IC Frequency Divider General Purpose 25MHz ~ 6GHz, 100MHz ~ 24GHz SMA Connectors |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pasternack | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Function | Frequency Divider | |
Frequency | 25MHz ~ 6GHz, 100MHz ~ 24GHz | |
RF Type | General Purpose | |
Secondary Attributes | SMA Connectors | |
Grade | - | |
Qualification | - | |
Mounting Type | Chassis Mount | |
Package / Case | Module, SMA Connectors | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2.104,14000 € | 2.104,14 € |
| Unit Price without VAT: | 2.104,14000 € |
|---|---|
| Unit Price with VAT: | 2.503,92660 € |

