


PE88D4002 | |
|---|---|
DigiKey Part Number | 6099-PE88D4002-ND |
Manufacturer | |
Manufacturer Product Number | PE88D4002 |
Description | Frequency Divider, Divide by 4 P |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF Power Divider 100 MHz ~ 20 GHz Module, SMA Connectors |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pasternack | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Insertion Loss | - | |
Frequency | 100 MHz ~ 20 GHz | |
Specifications | - | |
Size / Dimension | 1.250" L x 1.250" W x 0.568" H (31.75mm x 31.75mm x 14.43mm) | |
Package / Case | Module, SMA Connectors |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.205,95000 € | 1.205,95 € |
| Unit Price without VAT: | 1.205,95000 € |
|---|---|
| Unit Price with VAT: | 1.435,08050 € |

