


PE88D4000 | |
|---|---|
DigiKey Part Number | 6099-PE88D4000-ND |
Manufacturer | |
Manufacturer Product Number | PE88D4000 |
Description | Frequency Divider, Divide by 4 P |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | RF IC Frequency Divider VSAT 500MHz ~ 18GHz SMA Connectors |
Datasheet | Datasheet |
Category | Frequency 500MHz ~ 18GHz |
Manufacturer Pasternack | RF Type VSAT |
Packaging Retail Package | Secondary Attributes SMA Connectors |
Part Status Active | Mounting Type Chassis Mount |
Function Frequency Divider | Package / Case Module, SMA Connectors |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3.458,75000 € | 3.458,75 € |
| Unit Price without VAT: | 3.458,75000 € |
|---|---|
| Unit Price with VAT: | 4.115,91250 € |

