


PE88D2004 | |
|---|---|
DigiKey Part Number | 6099-PE88D2004-ND |
Manufacturer | |
Manufacturer Product Number | PE88D2004 |
Description | Frequency Divider, Divide by 2 P |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF IC Frequency Divider General Purpose 50MHz ~ 12GHz, 100MHz ~ 24GHz SMA Connectors |
Datasheet | Datasheet |
Category | Frequency 50MHz ~ 12GHz, 100MHz ~ 24GHz |
Manufacturer Pasternack | RF Type General Purpose |
Packaging Retail Package | Secondary Attributes SMA Connectors |
Part Status Active | Mounting Type Chassis Mount |
Function Frequency Divider | Package / Case Module, SMA Connectors |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2.094,61000 € | 2.094,61 € |
| Unit Price without VAT: | 2.094,61000 € |
|---|---|
| Unit Price with VAT: | 2.492,58590 € |

