


PE88D2001 | |
|---|---|
DigiKey Part Number | 6099-PE88D2001-ND |
Manufacturer | |
Manufacturer Product Number | PE88D2001 |
Description | Frequency Divider, Divide by 2 P |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF IC Frequency Divider General Purpose 500MHz ~ 18GHz Divide by 2 Module |
Datasheet | Datasheet |
Category | RF Type General Purpose |
Manufacturer Pasternack | Secondary Attributes Divide by 2 |
Packaging Retail Package | Mounting Type Chassis Mount |
Part Status Active | Package / Case Module, SMA Connectors |
Function Frequency Divider | Supplier Device Package Module |
Frequency 500MHz ~ 18GHz |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.329,08000 € | 1.329,08 € |
| Unit Price without VAT: | 1.329,08000 € |
|---|---|
| Unit Price with VAT: | 1.581,60520 € |

