


PE88D12000 | |
|---|---|
DigiKey Part Number | 6099-PE88D12000-ND |
Manufacturer | |
Manufacturer Product Number | PE88D12000 |
Description | Frequency Divider, Divide by 12 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF IC Frequency Divider General Purpose 100MHz ~ 13GHz SMA Connectors |
Datasheet | Datasheet |
Category | Frequency 100MHz ~ 13GHz |
Manufacturer Pasternack | RF Type General Purpose |
Packaging Retail Package | Secondary Attributes SMA Connectors |
Part Status Active | Mounting Type Chassis Mount |
Function Frequency Divider | Package / Case Module, SMA Connectors |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.834,48000 € | 1.834,48 € |
| Unit Price without VAT: | 1.834,48000 € |
|---|---|
| Unit Price with VAT: | 2.183,03120 € |

