
PE87FL1029 | |
|---|---|
DigiKey Part Number | 6099-PE87FL1029-ND |
Manufacturer | |
Manufacturer Product Number | PE87FL1029 |
Description | Bandpass Filter with SMA Female |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 2.6GHz Center Frequency Band Pass RF Filter (Radio Frequency) 235MHz Bandwidth 0.5dB SMA In line Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pasternack | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Frequency | 2.6GHz Center | |
Bandwidth | 235MHz | |
Filter Type | Band Pass | |
Ripple | - | |
Insertion Loss | 0.5dB | |
Mounting Type | Chassis Mount | |
Package / Case | SMA In line Module | |
Size / Dimension | 3.346" L x 1.772" W (85.00mm x 45.00mm) | |
Height (Max) | 1.024" (26.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 549,30000 € | 549,30 € |
| Unit Price without VAT: | 549,30000 € |
|---|---|
| Unit Price with VAT: | 653,66700 € |

