2.017GHz Center Frequency Band Pass RF Filter (Radio Frequency) 25MHz Bandwidth 1dB SMA In line Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PE87FL1028

DigiKey Part Number
6099-PE87FL1028-ND
Manufacturer
Manufacturer Product Number
PE87FL1028
Description
Bandpass Filter with SMA Female
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
2.017GHz Center Frequency Band Pass RF Filter (Radio Frequency) 25MHz Bandwidth 1dB SMA In line Module
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Ripple
0.5dB
Manufacturer
Pasternack
Insertion Loss
1dB
Packaging
Retail Package
Mounting Type
Chassis Mount
Part Status
Active
Package / Case
SMA In line Module
Frequency
2.017GHz Center
Size / Dimension
3.465" L x 2.362" W (88.00mm x 60.00mm)
Bandwidth
25MHz
Height (Max)
1.181" (30.00mm)
Filter Type
Band Pass
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Retail Package
QuantityUnit PriceExt Price
1630,18000 €630,18 €
Manufacturers Standard Package
Unit Price without VAT:630,18000 €
Unit Price with VAT:749,91420 €