
PE87FL1022 | |
|---|---|
DigiKey Part Number | 6099-PE87FL1022-ND |
Manufacturer | |
Manufacturer Product Number | PE87FL1022 |
Description | Bandpass Filter with SMA Female |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 5GHz Center Frequency Band Pass RF Filter (Radio Frequency) 40MHz Bandwidth 1.8dB SMA In line Module |
Datasheet | Datasheet |
Category | Filter Type Band Pass |
Manufacturer Pasternack | Insertion Loss 1.8dB |
Packaging Retail Package | Mounting Type Chassis Mount |
Part Status Active | Package / Case SMA In line Module |
Frequency 5GHz Center | Size / Dimension 2.283" L x 1.142" W (58.00mm x 29.00mm) |
Bandwidth 40MHz | Height (Max) 0.591" (15.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 549,30000 € | 549,30 € |
| Unit Price without VAT: | 549,30000 € |
|---|---|
| Unit Price with VAT: | 653,66700 € |

