
PE87FL1021 | |
|---|---|
DigiKey Part Number | 6099-PE87FL1021-ND |
Manufacturer | |
Manufacturer Product Number | PE87FL1021 |
Description | Bandpass Filter with SMA Female |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 4GHz Center Frequency Band Pass RF Filter (Radio Frequency) 25MHz Bandwidth 1.5dB SMA In line Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pasternack | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Frequency | 4GHz Center | |
Bandwidth | 25MHz | |
Filter Type | Band Pass | |
Ripple | - | |
Insertion Loss | 1.5dB | |
Mounting Type | Chassis Mount | |
Package / Case | SMA In line Module | |
Size / Dimension | 2.283" L x 1.142" W (58.00mm x 29.00mm) | |
Height (Max) | 0.591" (15.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 556,21000 € | 556,21 € |
| Unit Price without VAT: | 556,21000 € |
|---|---|
| Unit Price with VAT: | 661,88990 € |

