
PE87FL1019 | |
|---|---|
DigiKey Part Number | 6099-PE87FL1019-ND |
Manufacturer | |
Manufacturer Product Number | PE87FL1019 |
Description | RF FILTER HIGH PASS 10GHZ MODULE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 10GHz Center Frequency High Pass RF Filter (Radio Frequency) 16GHz Bandwidth 2dB Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pasternack | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Frequency | 10GHz Center | |
Bandwidth | 16GHz | |
Filter Type | High Pass | |
Ripple | - | |
Insertion Loss | 2dB | |
Mounting Type | Chassis Mount | |
Package / Case | Module | |
Size / Dimension | 0.850" L x 0.598" W (21.60mm x 15.20mm) | |
Height (Max) | 0.700" (17.78mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.161,66000 € | 1.161,66 € |
| Unit Price without VAT: | 1.161,66000 € |
|---|---|
| Unit Price with VAT: | 1.382,37540 € |

