7GHz Center Frequency Band Pass RF Filter (Radio Frequency) 12GHz Bandwidth 2dB Module, SMA Connectors
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PE87FL1018

DigiKey Part Number
6099-PE87FL1018-ND
Manufacturer
Manufacturer Product Number
PE87FL1018
Description
7 Section Highpass Filter with S
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
7GHz Center Frequency Band Pass RF Filter (Radio Frequency) 12GHz Bandwidth 2dB Module, SMA Connectors
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Filter Type
Band Pass
Manufacturer
Pasternack
Insertion Loss
2dB
Packaging
Retail Package
Mounting Type
Chassis Mount
Part Status
Active
Package / Case
Module, SMA Connectors
Frequency
7GHz Center
Size / Dimension
0.850" L x 0.598" W (21.60mm x 15.20mm)
Bandwidth
12GHz
Height (Max)
0.700" (17.78mm)
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 10
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in EUR
Retail Package
QuantityUnit PriceExt Price
11.209,83000 €1.209,83 €
Manufacturers Standard Package
Unit Price without VAT:1.209,83000 €
Unit Price with VAT:1.439,69770 €