
PE87FL1015 | |
|---|---|
DigiKey Part Number | 6099-PE87FL1015-ND |
Manufacturer | |
Manufacturer Product Number | PE87FL1015 |
Description | RF FILTER LOW PASS 3.5GHZ MODULE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 3.5GHz Center Frequency Low Pass RF Filter (Radio Frequency) 7GHz Bandwidth 1.5dB Module, SMA Connectors |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pasternack | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Frequency | 3.5GHz Center | |
Bandwidth | 7GHz | |
Filter Type | Low Pass | |
Ripple | - | |
Insertion Loss | 1.5dB | |
Mounting Type | Chassis Mount | |
Package / Case | Module, SMA Connectors | |
Size / Dimension | 1.201" L x 0.551" W (30.50mm x 14.00mm) | |
Height (Max) | 0.451" (11.45mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 677,77000 € | 677,77 € |
| Unit Price without VAT: | 677,77000 € |
|---|---|
| Unit Price with VAT: | 806,54630 € |

