
PE87FL1014 | |
|---|---|
DigiKey Part Number | 6099-PE87FL1014-ND |
Manufacturer | |
Manufacturer Product Number | PE87FL1014 |
Description | RF FILTER LOW PASS 2.2GHZ MODULE |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 2.2GHz Center Frequency Low Pass RF Filter (Radio Frequency) 4.4GHz Bandwidth 1.5dB Module, SMA Connectors |
Datasheet | Datasheet |
Category | Filter Type Low Pass |
Manufacturer Pasternack | Insertion Loss 1.5dB |
Packaging Retail Package | Mounting Type Chassis Mount |
Part Status Active | Package / Case Module, SMA Connectors |
Frequency 2.2GHz Center | Size / Dimension 1.598" L x 0.551" W (40.60mm x 14.00mm) |
Bandwidth 4.4GHz | Height (Max) 0.451" (11.45mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 677,36000 € | 677,36 € |
| Unit Price without VAT: | 677,36000 € |
|---|---|
| Unit Price with VAT: | 806,05840 € |

