20.7GHz Center Frequency Band Pass RF Filter (Radio Frequency) 1GHz Bandwidth 1.5dB Module, SMA Connectors
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PE87FL1011

DigiKey Part Number
6099-PE87FL1011-ND
Manufacturer
Manufacturer Product Number
PE87FL1011
Description
RF FILTER BAND PASS 20.7GHZ MOD
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
20.7GHz Center Frequency Band Pass RF Filter (Radio Frequency) 1GHz Bandwidth 1.5dB Module, SMA Connectors
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Filter Type
Band Pass
Manufacturer
Pasternack
Insertion Loss
1.5dB
Packaging
Retail Package
Mounting Type
Chassis Mount
Part Status
Active
Package / Case
Module, SMA Connectors
Frequency
20.7GHz Center
Size / Dimension
1.551" L x 0.449" W (39.40mm x 11.40mm)
Bandwidth
1GHz
Height (Max)
0.412" (10.46mm)
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 4
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in EUR
Retail Package
QuantityUnit PriceExt Price
1830,31000 €830,31 €
Manufacturers Standard Package
Unit Price without VAT:830,31000 €
Unit Price with VAT:988,06890 €