
PE87FL1002 | |
|---|---|
DigiKey Part Number | 6099-PE87FL1002-ND |
Manufacturer | |
Manufacturer Product Number | PE87FL1002 |
Description | RF FILT BANDPASS 12.25GHZ INLINE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 12.25GHz Center Frequency Band Pass RF Filter (Radio Frequency) 1.1GHz Bandwidth 1.25dB Inline, SMA Connection, F and M |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pasternack | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Frequency | 12.25GHz Center | |
Bandwidth | 1.1GHz | |
Filter Type | Band Pass | |
Ripple | - | |
Insertion Loss | 1.25dB | |
Mounting Type | Free Hanging (In-Line) | |
Package / Case | Inline, SMA Connection, F and M | |
Size / Dimension | 2.488" L x 0.500" W (63.20mm x 12.70mm) | |
Height (Max) | 0.472" (12.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 667,57000 € | 667,57 € |
| Unit Price without VAT: | 667,57000 € |
|---|---|
| Unit Price with VAT: | 794,40830 € |

