
PE8741 | |
|---|---|
DigiKey Part Number | 6099-PE8741-ND |
Manufacturer | |
Manufacturer Product Number | PE8741 |
Description | RF FILTER BANDPASS 7.5GHZ MODULE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 7.5GHz Center Frequency Band Pass RF Filter (Radio Frequency) 500MHz Bandwidth 1.75dB Module, SMA Connectors |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pasternack | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Frequency | 7.5GHz Center | |
Bandwidth | 500MHz | |
Filter Type | Band Pass | |
Ripple | - | |
Insertion Loss | 1.75dB | |
Mounting Type | Chassis Mount | |
Package / Case | Module, SMA Connectors | |
Size / Dimension | 2.929" L x 0.559" W (74.40mm x 14.20mm) | |
Height (Max) | 0.541" (13.75mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 563,71000 € | 563,71 € |
| Unit Price without VAT: | 563,71000 € |
|---|---|
| Unit Price with VAT: | 670,81490 € |

