
PE8740 | |
|---|---|
DigiKey Part Number | 6099-PE8740-ND |
Manufacturer | |
Manufacturer Product Number | PE8740 |
Description | RF FILT BAND PASS 5.55GHZ INLINE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 5.55GHz Center Frequency Band Pass RF Filter (Radio Frequency) 600MHz Bandwidth 1.25dB Inline, SMA Connection, F and M |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pasternack | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Frequency | 5.55GHz Center | |
Bandwidth | 600MHz | |
Filter Type | Band Pass | |
Ripple | - | |
Insertion Loss | 1.25dB | |
Mounting Type | Free Hanging (In-Line) | |
Package / Case | Inline, SMA Connection, F and M | |
Size / Dimension | 2.000" L x 0.689" W (50.80mm x 17.50mm) | |
Height (Max) | 0.535" (13.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 532,48000 € | 532,48 € |
| 10 | 467,25200 € | 4.672,52 € |
| Unit Price without VAT: | 532,48000 € |
|---|---|
| Unit Price with VAT: | 633,65120 € |

