
PE8736 | |
|---|---|
DigiKey Part Number | 6099-PE8736-ND |
Manufacturer | |
Manufacturer Product Number | PE8736 |
Description | RF FILTER BANDPASS 375MHZ MODULE |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 375MHz Center Frequency Band Pass RF Filter (Radio Frequency) 250MHz Bandwidth Module |
Datasheet | Datasheet |
Category | Filter Type Band Pass |
Manufacturer Pasternack | Mounting Type Chassis Mount |
Packaging Retail Package | Package / Case Module |
Part Status Active | Size / Dimension 6.402" L x 5.299" W (162.60mm x 134.60mm) |
Frequency 375MHz Center | Height (Max) 2.762" (70.15mm) |
Bandwidth 250MHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4.513,61000 € | 4.513,61 € |
| Unit Price without VAT: | 4.513,61000 € |
|---|---|
| Unit Price with VAT: | 5.371,19590 € |

