
PE8735 | |
|---|---|
DigiKey Part Number | 6099-PE8735-ND |
Manufacturer | |
Manufacturer Product Number | PE8735 |
Description | 3 Section Tunable Band Reject Fi |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 300MHz Center Frequency Band Pass RF Filter (Radio Frequency) 200MHz Bandwidth Module, SMA Connectors |
Datasheet | Datasheet |
Category | Filter Type Band Pass |
Manufacturer Pasternack | Mounting Type Chassis Mount |
Packaging Retail Package | Package / Case Module, SMA Connectors |
Part Status Active | Size / Dimension 6.559" L x 5.382" W (166.60mm x 136.70mm) |
Frequency 300MHz Center | Height (Max) 3.128" (79.45mm) |
Bandwidth 200MHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2.915,88000 € | 2.915,88 € |
| Unit Price without VAT: | 2.915,88000 € |
|---|---|
| Unit Price with VAT: | 3.469,89720 € |

