
PE8734 | |
|---|---|
DigiKey Part Number | 6099-PE8734-ND |
Manufacturer | |
Manufacturer Product Number | PE8734 |
Description | 3 Section Tunable Band Reject Fi |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 150MHz Center Frequency Band Pass RF Filter (Radio Frequency) 100MHz Bandwidth Module, SMA Connectors |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pasternack | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Frequency | 150MHz Center | |
Bandwidth | 100MHz | |
Filter Type | Band Pass | |
Ripple | - | |
Insertion Loss | - | |
Mounting Type | Chassis Mount | |
Package / Case | Module, SMA Connectors | |
Size / Dimension | 6.402" L x 5.299" W (162.60mm x 134.60mm) | |
Height (Max) | 2.752" (69.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3.313,96000 € | 3.313,96 € |
| Unit Price without VAT: | 3.313,96000 € |
|---|---|
| Unit Price with VAT: | 3.943,61240 € |

