2.25GHz Center Frequency Band Pass RF Filter (Radio Frequency) 1.5GHz Bandwidth 1dB Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PE8733

DigiKey Part Number
6099-PE8733-ND
Manufacturer
Manufacturer Product Number
PE8733
Description
RF FILTER BAND PASS 2.25GHZ MOD
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
2.25GHz Center Frequency Band Pass RF Filter (Radio Frequency) 1.5GHz Bandwidth 1dB Module
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Filter Type
Band Pass
Manufacturer
Pasternack
Insertion Loss
1dB
Packaging
Retail Package
Mounting Type
Chassis Mount
Part Status
Active
Package / Case
Module
Frequency
2.25GHz Center
Size / Dimension
7.252" L x 2.870" W (184.20mm x 72.90mm)
Bandwidth
1.5GHz
Height (Max)
3.000" (76.20mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Factory Stock: 2
Check for Additional Incoming Stock
All prices are in EUR
Retail Package
QuantityUnit PriceExt Price
12.985,80000 €2.985,80 €
Manufacturers Standard Package
Unit Price without VAT:2.985,80000 €
Unit Price with VAT:3.553,10200 €