
PE8731 | |
|---|---|
DigiKey Part Number | 6099-PE8731-ND |
Manufacturer | |
Manufacturer Product Number | PE8731 |
Description | RF FILTER BAND PASS 1.125GHZ MOD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 1.125GHz Center Frequency Band Pass RF Filter (Radio Frequency) 750MHz Bandwidth 1dB Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pasternack | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Frequency | 1.125GHz Center | |
Bandwidth | 750MHz | |
Filter Type | Band Pass | |
Ripple | - | |
Insertion Loss | 1dB | |
Mounting Type | Chassis Mount | |
Package / Case | Module | |
Size / Dimension | 9.799" L x 5.382" W (248.90mm x 136.70mm) | |
Height (Max) | 2.752" (69.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2.991,98000 € | 2.991,98 € |
| Unit Price without VAT: | 2.991,98000 € |
|---|---|
| Unit Price with VAT: | 3.560,45620 € |

