
PE8730 | |
|---|---|
DigiKey Part Number | 6099-PE8730-ND |
Manufacturer | |
Manufacturer Product Number | PE8730 |
Description | RF FILTER BANDPASS 750MHZ MODULE |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 750MHz Center Frequency Band Pass RF Filter (Radio Frequency) 500MHz Bandwidth 1dB Module |
Datasheet | Datasheet |
Category | Filter Type Band Pass |
Manufacturer Pasternack | Insertion Loss 1dB |
Packaging Retail Package | Mounting Type Chassis Mount |
Part Status Active | Package / Case Module |
Frequency 750MHz Center | Size / Dimension 9.799" L x 5.382" W (248.90mm x 136.70mm) |
Bandwidth 500MHz | Height (Max) 2.752" (69.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3.047,84000 € | 3.047,84 € |
| Unit Price without VAT: | 3.047,84000 € |
|---|---|
| Unit Price with VAT: | 3.626,92960 € |

